Panduit PLF1M-M10 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | White |
| Depth | 2.5mm |
| Height | 0.154inch |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLF |
| Weight | 1.06lb |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLF1M-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
