Panduit PLF1MA-C3 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 0.87inch |
| Color | Orange |
| Depth | 2.5mm |
| Halogen Free | Not Halogen Free |
| Height | 130mm |
| Length | 0.425foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLF |
| Width | 0.098inch |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLF1MA-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
