Panduit PLL-20-Y2-10 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 0.2inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1lb |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-20-Y2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
