
Panduit PLL-34-Y2-10 technical specifications.
| Color | White |
| Height | 0.38inch |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 2.25lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-34-Y2-10 to view detailed technical specifications.
No datasheet is available for this part.
