Panduit PLL-36-Y2S-1 technical specifications.
| Background Color | Silver |
| Color | Silver |
| Height | 1inch |
| Material | Polyester |
| Package Quantity | 1000 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | PAN-CODE™ |
| Weight | 1lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-36-Y2S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.