Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANDUIT
PLL-9-POR-10
Datasheet
Panduit
PLL-9-POR-10
Obsolete
LABEL LSR POLYFN WHT 1.OO X .50
Connectors & Interconnects
General
Connectors & Interconnects
General
LABEL LSR POLYFN WHT 1.OO X .50
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
White
Material
PO, Polyolefin
Max Operating Temperature
93°C
Min Operating Temperature
-40°C
Package Quantity
10000
Packaging
Sheet
Series
PAN-CODE™
Weight
2.35lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account