Panduit PLL-9-Y2S-10 technical specifications.
| Color | Silver |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLL-9-Y2S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
