Laser/Ink Jet Printer Label Sheet White Polyester
Panduit PLL-9-Y3C-5 technical specifications.
| Color | White |
| Height | 0.5inch |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Sheet |
| Series | PAN-CODE™ |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.