Panduit PLM1M-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 20mm |
| Package/Case | 100 |
| Color | Natural, Colorless |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLM |
| Weight | 1.76oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM1M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
