Sign in to ask questions about the Panduit PLM1M-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLM1M-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | Black |
| Depth | 24.9mm |
| Halogen Free | Not Halogen Free |
| Height | 99mm |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLM |
| Weight | 1.76oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM1M-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
