
The PAN-TY PLM cable tie is made from nylon and polyamide PA66 materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is available in bulk packaging with 1000 units per package. It is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PLM1M-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLM1M-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.75inch |
| Color | Natural |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLM |
| Weight | 1lb |
| Width | 0.098inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM1M-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
