Panduit PLM2M-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Package/Case | 100 |
| Color | Natural, Colorless |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLM |
| Weight | 2.56oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
