The PAN-TY PLM cable tie is made from nylon and has a maximum operating temperature of 85°C. It features a metal package and a bundle diameter of 1.75 inches. The tie is available in orange and has a length of 188mm. It is designed for free hanging applications and is part of the PAN-TY PLM series.
Panduit PLM2S-D3 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.75inch |
| Package/Case | Metal |
| Color | Orange |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | PAN-TY® PLM |
| Weight | 1.5lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM2S-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.