Panduit PLM4S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | 100 |
| Color | Natural, Colorless |
| Halogen Free | Not Halogen Free |
| Height | 0.22inch |
| Length | 371mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PLM |
| Weight | 10.720001oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLM4S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
