
Weather-resistant stud mount cable ties, constructed from durable Nylon 6.6, offer a secure bundling solution for up to a 4-inch diameter. Featuring a black, polyamide body, these ties are designed for operation within a temperature range of -40°C to 100°C. Each bulk package contains 250 pieces, with individual ties measuring 1.27 feet in length and 0.3 inches in width, and a depth of 7.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLST4HS25-TL300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLST4HS25-TL300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Black |
| Depth | 7.6mm |
| Height | 0.41inch |
| Length | 1.27foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PLST |
| Weight | 3.65lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLST4HS25-TL300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
