
Standard locking nylon cable tie, black, for bundles up to 15mm diameter. Constructed from durable Nylon 6/6 (Polyamide, PA66), this free-hanging tie offers a tensile strength of 36N and operates within a temperature range of -40°C to 115°C. Features a 71mm length, 3.2mm depth, 0.095-inch height, and 0.07-inch width. Supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panduit PLT.6SM-M30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT.6SM-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.6inch |
| Color | Black |
| Depth | 3.2mm |
| Height | 0.095inch |
| Length | 71mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.2oz |
| Width | 0.07inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT.6SM-M30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
