
The PAN-TY PLT10EH-C cable tie is constructed from nylon with a natural color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for free hanging and is packaged in bags of 100. Its dimensions are 869mm in length, 0.5inch in width, 20.3mm in depth, and 10.2mm in height, with a weight of 5.68lb.
Panduit PLT10EH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 10inch |
| Color | Natural |
| Depth | 20.3mm |
| Height | 10.2mm |
| Length | 869mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 5.68lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT10EH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
