
The PAN-TY PLT10EH-C0 cable tie is a nylon component with a black color and a bundle diameter of 10inch. It has a depth of 20.3mm and a height of 0.4inch, with a length of 869mm. The cable tie is designed for free hanging mount and has a weight of 0.896oz. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging with 100 pieces per package.
Panduit PLT10EH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 10inch |
| Color | Black |
| Depth | 20.3mm |
| Height | 0.4inch |
| Length | 869mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 0.896oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT10EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
