
The PAN-TY PLT10LH-C cable tie is a nylon component with a bundle diameter of 10.31inch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for free hanging applications and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PLT10LH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT10LH-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 10.31inch |
| Package/Case | 120 |
| Color | Natural |
| Depth | 12.2mm |
| Height | 0.325inch |
| Length | 2.86foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 3.05lb |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 262mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT10LH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
