
The Panduit PLT12EH-C0 is a nylon cable tie with a black color, 12inch bundle diameter, and 0.4inch height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is made of nylon, polyamide, and PA66 materials and is packaged in a bag with 100 units per package. It is designed for free-hanging mount and has a weight of 6.69lb.
Panduit PLT12EH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 12inch |
| Color | Black |
| Depth | 20.3mm |
| Height | 0.4inch |
| Length | 1019mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 6.69lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT12EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
