
The PAN-TY PLT13H-C0 cable tie is made from nylon, a durable and versatile material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is available in a pack of 100. It is compliant with RoHS regulations and is suitable for use in a variety of environments.
Panduit PLT13H-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 13inch |
| Color | Black |
| Depth | 14.2mm |
| Height | 0.34inch |
| Length | 1100mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 4.72lb |
| Width | 0.35inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT13H-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
