Panduit PLT13H-C3 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 13inch |
| Color | Orange |
| Depth | 14.2mm |
| Height | 0.34inch |
| Length | 1100mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 0.752oz |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT13H-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
