
The PAN-TY PLT13H-Q cable tie is made from nylon, polyamide, and PA66 materials. It has a bundle diameter of 13inch and a weight of 1.32lb. The tie is designed for free hanging and has a packaging quantity of 25 units per bag. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Panduit PLT13H-Q technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 13inch |
| Color | Natural |
| Depth | 14.2mm |
| Height | 8.6mm |
| Length | 1100mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 1.32lb |
| Width | 0.35inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT13H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
