Panduit PLT13H-Q3 technical specifications.
| Bundle Diameter | 13inch |
| Color | Orange |
| Length | 3.61foot |
| Material | Nylon |
| Mount | Free Hanging |
| Series | PAN-TY® |
| Width | 0.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLT13H-Q3 to view detailed technical specifications.
No datasheet is available for this part.