
Nylon 6/6 cable tie with a dome top barb design for secure wire and cable management. Features a natural, clear finish and a bundle diameter capacity of 22mm. Constructed from durable Nylon, Polyamide, and PA66 materials, this free-hanging tie operates within a temperature range of -40°C to 85°C. Each package contains 100 units, with dimensions of 99mm length, 2.5mm width, and 1.1mm thickness.
Sign in to ask questions about the Panduit PLT1M-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 22mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 1.44oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
