
Standard locking nylon 6/6 cable ties, black, designed for efficient cable management. These ties feature a 22mm bundle diameter capacity and a tensile strength of 80N. Constructed from durable Nylon 6/6 (PA66), they offer a wide operating temperature range from -40°C to 85°C. The ties are RoHS compliant and come in a bulk package of 100 units.
Sign in to ask questions about the Panduit PLT1M-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 22mm |
| Package/Case | 100 |
| Color | Black |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 1.44oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
