Panduit PLT1M-C186 technical specifications.
| Body Material | Polypropylene |
| Bundle Diameter | 0.87inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 2.5mm |
| Length | 100mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.6oz |
| Width | 2.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
