
The PAN-TY PLT1M-C30 cable tie is a nylon component with a black color and a length of 99mm. It has a bundle diameter of 0.87inch and a weight of 1.44oz. The cable tie is designed for free hanging mount and is packaged in a bag of 100 units. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panduit PLT1M-C30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-C30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Package/Case | 100 |
| Color | Black |
| Depth | 4.6mm |
| Height | 3.9mm |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.44oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
