
High-temperature locking clamp cable tie, constructed from Polyetheretherketone (PEEK) for superior thermal performance up to 260°C. Features a 22mm wire/cable diameter capacity and a 0.87-inch bundle diameter. This free-hanging mount offers a 156N tensile strength and a 99mm length with a 2.5mm depth and 0.102-inch width. Available in brown and clear colors, this bulk-packaged cable management solution is designed for demanding applications.
Panduit PLT1M-C71 technical specifications.
| Body Material | Polyetheretherketone |
| Bundle Diameter | 0.87inch |
| Color | Brown, Clear |
| Depth | 2.5mm |
| Features | High Temperature |
| Length | 99mm |
| Material | Polyetheretherketone, Polyether |
| Max Operating Temperature | 260°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.4oz |
| Width | 0.102inch |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
