
Standard locking cable tie, crafted from ETFE and Nylon for exceptional durability. Features a 22mm wire/cable diameter capacity and a 102mm length, with a 2.5mm width and 4.8mm depth. Operates effectively across a wide temperature range from -46°C to 170°C. This blue, free-hanging mount tie offers a tensile strength of 80N and is lead-free.
Sign in to ask questions about the Panduit PLT1M-C76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 0.87inch |
| Color | Blue |
| Depth | 4.8mm |
| Halogen Free | Not Halogen Free |
| Height | 0.186inch |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | ETFE, Tetrafluoroethylene, Nylon |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2oz |
| Width | 2.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
