Panduit PLT1M-C86 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 4.8mm |
| Height | 4.7mm |
| Length | 100mm |
| Material | Nylon, Polyamide, PA66, PP, Polypropylene |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.44oz |
| Width | 2.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-C86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
