
The PAN-TY PLT1M-L0 cable tie is a nylon component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bundle diameter of 0.82inch and a depth of 4.7mm. The tie is available in a 50-pack and is packaged in a bag. The cable tie is made from nylon, polyamide, and PA66 materials and has a weight of 0.64oz. It is designed for free hanging applications.
Panduit PLT1M-L0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.82inch |
| Color | Black |
| Depth | 4.7mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
