
This nylon cable tie from Panduit features a black and brown color scheme, a length of 102mm, and a temperature range of -40°C to 85°C. The tie is made from nylon and polyamide materials, with a bundle diameter of 0.82inch. It has a depth of 4.7mm, a height of 0.154inch, and a width of 2.5mm. The cable tie is designed for free hanging applications and is available in bulk packaging with 50 units per package.
Panduit PLT1M-L1-0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.82inch |
| Color | Black, Brown |
| Depth | 4.7mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 0.016oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L1-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
