Sign in to ask questions about the Panduit PLT1M-L3-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-L3-10 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 0.82inch |
| Color | White, Orange |
| Depth | 4.7mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L3-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
