
The PAN-TY PLT1M-L4Y cable tie is constructed from nylon with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a bundle diameter of 0.82inch and a weight of 0.64oz. The tie measures 102mm in length and has a width of 2.5mm, with a height of 0.154inch and a depth of 4.6mm. It is available in a package quantity of 50 and is designed for free hanging applications.
Panduit PLT1M-L4Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.82inch |
| Color | Yellow |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 102mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
