
Standard locking cable ties, crafted from Nylon 6/6, offer a natural, clear finish and a tensile strength of 80N. These ties feature a 22mm maximum wire/cable diameter, a 99mm length, and a 2.5mm width, with a 1.1mm thickness. Operating within a temperature range of -40°C to 85°C, they are lead-free and unshielded. Packaged in bulk quantities of 1000, these free-hanging ties are suitable for general cable management applications.
Sign in to ask questions about the Panduit PLT1M-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-M technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Clear |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 0.01411oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
