
Standard locking cable tie, constructed from Nylon 6/6, designed for wire and cable management. Features a 2.5mm width, 99mm length, and 1.1mm thickness, accommodating wire/cable diameters up to 22mm. Operates within a temperature range of -40°C to 85°C, with a tensile strength of 80N. Available in black and natural colors, this unshielded tie is supplied in bulk packaging.
Sign in to ask questions about the Panduit PLT1M-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-M0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Natural |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 11.360001oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
