
The Panduit PLT1M-M1 is a nylon cable tie with a length of 99mm, width of 2.5mm, and thickness of 1.1mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is made from nylon, a polyamide material known as PA66, and is available in a brown color. It is not halogen free and is packaged in bulk quantities of 1000. The cable tie is unshielded and has a bundle diameter of 0.87inch.
Panduit PLT1M-M1 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Brown |
| Depth | 4.6mm |
| Halogen Free | Not Halogen Free |
| Height | 0.154inch |
| Length | 99mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 11.360001oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
