Panduit PLT1M-M109 technical specifications.
| Body Material | PP, Polypropylene |
| Bundle Diameter | 0.87inch |
| Color | Green, Black |
| Depth | 4.6mm |
| Height | 0.154inch |
| Length | 99mm |
| Material | PP, Polypropylene, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 9oz |
| Width | 2.5mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
