
This nylon cable tie is made from a durable polyamide material with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a bundle diameter of 0.87inch and a length of 102mm. The cable tie is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a natural, black, or beige color and is packaged in bulk quantities of 1000.
Sign in to ask questions about the Panduit PLT1M-M69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1M-M69 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Natural, Black, Beige |
| Depth | 4.8mm |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 11.360001oz |
| Width | 2.5mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
