
Nylon 6.6 cable tie, maroon colored, with a 102mm length and 2.5mm width. Features a 22mm bundle diameter capacity and a 0.87-inch maximum bundle diameter. Constructed from Nylon and Fluoropolymer materials, this tie offers a wide operating temperature range from -46°C to 150°C. Designed for free-hanging mounting, it is supplied in bulk packaging with 1000 units per package.
Panduit PLT1M-M702Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Maroon |
| Depth | 4.6mm |
| Height | 0.186inch |
| Length | 102mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 1.06lb |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-M702Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
