
The PAN-TY PLT1S-M cable tie is constructed from nylon with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 122mm in length and has a bundle diameter of 1 inch. The tie is packaged in bags of 1000 units and is suitable for use in free hanging applications.
Panduit PLT1S-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 122mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 1.71lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
