Sign in to ask questions about the Panduit PLT1S-M38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT1S-M38 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 8mm |
| Length | 122mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 1.71lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1S-M38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
