Sign in to ask questions about the Panduit PLT2EH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2EH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Natural, Beige |
| Depth | 20.3mm |
| Halogen Free | Not Halogen Free |
| Height | 10.2mm |
| Length | 229mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PLT |
| Weight | 1.72lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2EH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
