Panduit PLT2H-L0 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 2inch |
| Package/Case | 120 |
| Color | Black |
| Depth | 12.2mm |
| Height | 0.29inch |
| Length | 206mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 0.128oz |
| Width | 7.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2H-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
