
The PAN-TY PLT cable tie is made from nylon with a grey color. It measures 203mm in length and has a width of 3.6mm. The tie has a weight of 3.36oz and a maximum operating temperature of 85°C. It can be used in temperatures as low as -40°C. The PAN-TY PLT is designed for free hanging applications.
Sign in to ask questions about the Panduit PLT2I-C14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2I-C14 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Depth | 6.1mm |
| Height | 0.18inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.36oz |
| Width | 3.6mm |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-C14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
