Panduit PLT2I-C186 technical specifications.
| Body Material | PP, Polypropylene |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 3.4mm |
| Length | 203mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.2oz |
| Width | 3.4mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-C186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
