
ETFE cable tie, 203mm length and 3.4mm width, designed for wire and cable management. Features a maximum operating temperature of 170°C and a minimum of -46°C, with a bundle diameter capacity of 2 inches. The blue colored tie has a depth of 6.1mm and a height of 4.6mm, suitable for free-hanging mounting.
Sign in to ask questions about the Panduit PLT2I-C76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2I-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 2inch |
| Color | Blue |
| Depth | 6.1mm |
| Halogen Free | Not Halogen Free |
| Height | 4.6mm |
| Length | 203mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 5.12oz |
| Width | 3.4mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-C76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
