
The PAN-TY PLT2I-M300 cable tie is made from nylon, a polyamide material known as PA66. It has a bundle diameter of 2 inches and measures 203mm in length. The tie is designed for free hanging applications and has a temperature range of -40°C to 100°C. Available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panduit PLT2I-M300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2I-M300 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 6.1mm |
| Height | 4.6mm |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 1.89lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-M300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
