
This nylon cable tie is made from a polyamide material, specifically PA66, and has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 1000 and is not Reach SVHC compliant. The cable tie has a length of 203mm, a width of 3.6mm, and a depth of 6.1mm, with a weight of 0.032oz. It is designed for free hanging and has a bundle diameter of 2inch and a wire/cable diameter of 51mm, with a wire/cable color of pink.
Sign in to ask questions about the Panduit PLT2I-M59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2I-M59 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Pink |
| Depth | 6.1mm |
| Height | 0.18inch |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 0.032oz |
| Width | 3.6mm |
| Wire/Cable Color | Pink |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-M59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
